Logic
7801201SA
Description: Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20

Overview of 7801201SA by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
7801201SA Texas Instruments Octal Buffers And Line Drivers With 3-State Outputs 20-CFP -55 to 125

CAD Models for 7801201SA by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7801201SA by Lansdale Semiconductor Inc

7801201SA
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
DFP
Package Description
DFP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
LS
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
35 ns
Propagation Delay (tpd)
35 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 7801201SA
    Lansdale Semiconductor Inc
    Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 7801201SA

This table gives cross-reference parts and alternative options found for 7801201SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7801201SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32401BSA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Teledyne e2v 7801201SA vs M38510/32401BSA
M38510/32401BSA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Lansdale Semiconductor Inc 7801201SA vs M38510/32401BSA
7801201SA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments 7801201SA vs 7801201SA
SNJ54LS240W Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments 7801201SA vs SNJ54LS240W
54LS240FMQB Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, Fairchild Semiconductor Corporation 7801201SA vs 54LS240FMQB
SN54LS240W883B Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, Monolithic Memories (RETIRED) 7801201SA vs SN54LS240W883B
M38510/32401BSA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments 7801201SA vs M38510/32401BSA
DM54LS240W Bus Driver, LS Series, 2-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Rochester Electronics LLC 7801201SA vs DM54LS240W
DM54LS240W/883 LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments 7801201SA vs DM54LS240W/883
SN74LS240W Bus Driver, Rochester Electronics LLC 7801201SA vs SN74LS240W
Part Number Description Manufacturer Compare
SNJ54LS240W Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments 7801201SA vs SNJ54LS240W
54LS240/BSA Bus Driver, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, Signetics 7801201SA vs 54LS240/BSA
DM54LS240W LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 7801201SA vs DM54LS240W
SN54LS240W883B Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, Monolithic Memories (RETIRED) 7801201SA vs SN54LS240W883B
AM25LS240FM Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 AMD 7801201SA vs AM25LS240FM
7801201SA Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 Texas Instruments 7801201SA vs 7801201SA
SN54LS240W Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, Monolithic Memories (RETIRED) 7801201SA vs SN54LS240W
DM54LS240W/883 Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERPACK-20 Rochester Electronics LLC 7801201SA vs DM54LS240W/883
M38510/32401BSA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Lansdale Semiconductor Inc 7801201SA vs M38510/32401BSA
M38510/32401BSA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERAMIC, FP-20 Teledyne e2v 7801201SA vs M38510/32401BSA

Related Parts for 7801201SA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7801201SA by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7801201SA by Lansdale Semiconductor Inc

Select Manufacturer
Which Manufacturer of 7801201SA would you like to use for your alert(s)?
  • Please alert me when 7801201SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7801201SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7801201SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7801201SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7801201SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7801201SA by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: