| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM74LS241N | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | AM25LS241DCB vs DM74LS241N |
| SN74LS241JP4 | Rochester Electronics LLC | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL | AM25LS241DCB vs SN74LS241JP4 |
| 54LS241DMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | AM25LS241DCB vs 54LS241DMQB |
| DM54LS241J | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 2-Func, 8-Bit, True Output, TTL, CDIP20 | AM25LS241DCB vs DM54LS241J |
| SN74LS241J | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | AM25LS241DCB vs SN74LS241J |
| 54LS241DMQB | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | AM25LS241DCB vs 54LS241DMQB |
| SN74LS241NDS | Motorola Semiconductor Products | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | AM25LS241DCB vs SN74LS241NDS |
| DM54LS241J/883C | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | AM25LS241DCB vs DM54LS241J/883C |
| SNJ54LS241J-00 | Texas Instruments | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 | AM25LS241DCB vs SNJ54LS241J-00 |
| GD74LS241 | Goldstar Electron Co Ltd | Check for Price | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 | AM25LS241DCB vs GD74LS241 |
Part Details for AM25LS241DCB by AMD
Results Overview of AM25LS241DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS241DCB Information
AM25LS241DCB by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS241DCB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS241DCB Part Data Attributes
|
|
AM25LS241DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS241DCB
AMD
Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low/High | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.19 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 25 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS241DCB
This table gives cross-reference parts and alternative options found for AM25LS241DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS241DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.