| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS2520LM | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 | AM25LS241XM vs AM25LS2520LM |
| AM25LS2520DM | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP22 | AM25LS241XM vs AM25LS2520DM |
| AM25LS240XC | AMD | Check for Price | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL | AM25LS241XM vs AM25LS240XC |
| AM25LS2520FMB | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDFP24 | AM25LS241XM vs AM25LS2520FMB |
| AM25LS2520DC | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP22 | AM25LS241XM vs AM25LS2520DC |
Part Details for AM25LS241XM by AMD
Results Overview of AM25LS241XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS241XM Information
AM25LS241XM by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS241XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS241XM Part Data Attributes
|
|
AM25LS241XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS241XM
AMD
Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, True Output, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.060 X 0.103 Inch, Die-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Enable Active High For One Function | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XUUC-N20 | |
| Length | 2.6162 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 46 Ma | |
| Propagation Delay (tpd) | 28 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Width | 1.524 Mm |
Alternate Parts for AM25LS241XM
This table gives cross-reference parts and alternative options found for AM25LS241XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS241XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.