| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| N74LS242N | YAGEO Corporation | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | AM25LS242DM vs N74LS242N |
| SN74LS242JP4 | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | AM25LS242DM vs SN74LS242JP4 |
| SN74LS242NDS | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | AM25LS242DM vs SN74LS242NDS |
| SN54LS242J | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | AM25LS242DM vs SN54LS242J |
| 8002001CA | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | AM25LS242DM vs 8002001CA |
| SN74LS242N | AMD | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | AM25LS242DM vs SN74LS242N |
| SN54LS242J-00 | Texas Instruments | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | AM25LS242DM vs SN54LS242J-00 |
| SNJ54LS242J-00 | Texas Instruments | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | AM25LS242DM vs SNJ54LS242J-00 |
| SN74LS242N3 | Rochester Electronics LLC | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | AM25LS242DM vs SN74LS242N3 |
| GD74LS242J | Goldstar Electron Co Ltd | Check for Price | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14 | AM25LS242DM vs GD74LS242J |
Part Details for AM25LS242DM by AMD
Results Overview of AM25LS242DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS242DM Information
AM25LS242DM by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS242DM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS242DM Part Data Attributes
|
|
AM25LS242DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS242DM
AMD
Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Bus Transceiver | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS242DM
This table gives cross-reference parts and alternative options found for AM25LS242DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS242DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.