| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT54FCT521LB | Integrated Device Technology Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | AM25LS2513FM vs IDT54FCT521LB |
| SNJ54S281W | Texas Instruments | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, TTL, CDFP24 | AM25LS2513FM vs SNJ54S281W |
| CD74HCT85M96E4 | Texas Instruments | Check for Price | Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 | AM25LS2513FM vs CD74HCT85M96E4 |
| 74HCT283N | Philips Semiconductors | Check for Price | Adder/Subtractor, CMOS, PDIP16 | AM25LS2513FM vs 74HCT283N |
| TC74HC280AF | Toshiba America Electronic Components | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | AM25LS2513FM vs TC74HC280AF |
| SN74LS147DR2 | onsemi | Check for Price | Encoder, LS Series, 9-Bit, TTL, PDSO16 | AM25LS2513FM vs SN74LS147DR2 |
| 935189290118 | NXP Semiconductors | Check for Price | Adder/Subtractor, HCT Series, 4-Bit, CMOS, PDSO16 | AM25LS2513FM vs 935189290118 |
| SMFR-29C516E-31P883 | Microchip Technology Inc | Check for Price | Error Detection And Correction Circuit, CMOS Series, 16-Bit, True Output, CMOS, PQFP100 | AM25LS2513FM vs SMFR-29C516E-31P883 |
| SN74LS681DW | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDSO20 | AM25LS2513FM vs SN74LS681DW |
| SN74LS181FN | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PQCC28 | AM25LS2513FM vs SN74LS181FN |
Part Details for AM25LS2513FM by AMD
Results Overview of AM25LS2513FM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2513FM Information
AM25LS2513FM by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2513FM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2513FM Part Data Attributes
|
|
AM25LS2513FM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2513FM
AMD
Encoder, LS Series, 8-Bit, TTL, CDFP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ls | |
| JESD-30 Code | R-CDFP-F20 | |
| JESD-609 Code | e0 | |
| Length | 12.827 Mm | |
| Logic IC Type | Encoder | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 24 Ma | |
| Propagation Delay (tpd) | 34 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 2.159 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.731 Mm |
Alternate Parts for AM25LS2513FM
This table gives cross-reference parts and alternative options found for AM25LS2513FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2513FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.