Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2513PC Information
AM25LS2513PC by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2513PCAMDEncoder, LS Series, 8-Bit, TTL, PDIP20
Pbfree Code
No
Part Life Cycle Code
Obsolete
Part Package Code
DIP
Package Description
Plastic, Dip-20
Pin Count
20
HTS Code
8542.39.00.60
Additional Feature
Cascadable
Family
Ls
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.289 Mm
Logic IC Type
Encoder
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-State
Package Body Material
Plastic/Epoxy
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
Rectangular
Package Style
In-Line
Power Supply Current-Max (ICC)
24 Ma
Propagation Delay (tpd)
30 Ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 Mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Ttl
Temperature Grade
Commercial
Terminal Finish
Tin Lead
Terminal Form
Through-Hole
Terminal Pitch
2.54 Mm
Terminal Position
Dual
Width
7.62 Mm
Alternate Parts for AM25LS2513PC
This table gives cross-reference parts and alternative options found for AM25LS2513PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2513PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.