| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54LS382AJ | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | AM25LS2517DMB vs SNJ54LS382AJ |
| AM25LS2517PC | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20 | AM25LS2517DMB vs AM25LS2517PC |
| 5962-8688101RC | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517DMB vs 5962-8688101RC |
| SNJ54LS382J | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | AM25LS2517DMB vs SNJ54LS382J |
| 5962-8688101RX | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL | AM25LS2517DMB vs 5962-8688101RX |
| SN54LS382J | Texas Instruments | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP20 | AM25LS2517DMB vs SN54LS382J |
| AM25LS2517PCB | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20 | AM25LS2517DMB vs AM25LS2517PCB |
Part Details for AM25LS2517DMB by AMD
Results Overview of AM25LS2517DMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2517DMB Information
AM25LS2517DMB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2517DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FIXED POINT ALU,LS-TTL,DIP,20PIN,CERAMIC | 5 |
|
$32.5000 | Buy Now |
US Tariff Estimator: AM25LS2517DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2517DMB Part Data Attributes
|
|
AM25LS2517DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2517DMB
AMD
Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 3 Logic & Arithmetic Operations; Internal Carry Lookahead; Carry Output | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 43 Ma | |
| Propagation Delay (tpd) | 50 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2517DMB
This table gives cross-reference parts and alternative options found for AM25LS2517DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2517DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2517DMB Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AM25LS2517DMB is 50 MHz, but it can operate up to 100 MHz in burst mode.
-
The AM25LS2517DMB has a built-in clock skew compensation circuit that allows for up to 1.5 ns of clock skew between the clock and data inputs.
-
The AM25LS2517DMB can drive up to 30 pF of capacitive load on each output pin.
-
Yes, the AM25LS2517DMB supports hot swapping, but it's essential to follow the recommended power-up and power-down sequences to avoid damage to the device.
-
The AM25LS2517DMB has a built-in power-on reset (POR) circuit that ensures the device is in a known state after power-up. The POR circuit holds the device in reset for a minimum of 10 ms after power-up.