| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-01-323-7450 | AMD | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, Bipolar, CDIP20 | AM25LS2519/BRA vs 5962-01-323-7450 |
| 5962-01-252-7009 | AMD | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, Bipolar, CDIP20 | AM25LS2519/BRA vs 5962-01-252-7009 |
| AM2919/BRA | AMD | Check for Price | D Flip-Flop, 4-Func, Positive Edge Triggered, Bipolar, CDIP20 | AM25LS2519/BRA vs AM2919/BRA |
Part Details for AM25LS2519/BRA by AMD
Results Overview of AM25LS2519/BRA by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2519/BRA Information
AM25LS2519/BRA by AMD is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 25LS2519DM/B | Rochester Electronics LLC | AM25LS2519 - Quad Register with Independent Outputs |
US Tariff Estimator: AM25LS2519/BRA by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2519/BRA Part Data Attributes
|
|
AM25LS2519/BRA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2519/BRA
AMD
D Flip-Flop, 4-Func, Positive Edge Triggered, Bipolar, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-XDIP-T20 | |
| JESD-609 Code | e0 | |
| Logic IC Type | D Flip-Flop | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge |
Alternate Parts for AM25LS2519/BRA
This table gives cross-reference parts and alternative options found for AM25LS2519/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2519/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.