| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS241XC | AMD | Check for Price | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, True Output, TTL | AM25LS2520DC vs AM25LS241XC |
| AM25LS2520LMB | Sertech Laboratories Inc | Check for Price | Bus Driver | AM25LS2520DC vs AM25LS2520LMB |
| AM25LS2520XM | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, UUC22 | AM25LS2520DC vs AM25LS2520XM |
| AM25LS2520DCB | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP22 | AM25LS2520DC vs AM25LS2520DCB |
| AM25LS2520LM | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 | AM25LS2520DC vs AM25LS2520LM |
| AM25LS2520LC | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 | AM25LS2520DC vs AM25LS2520LC |
| AM25LS2520LMB | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 | AM25LS2520DC vs AM25LS2520LMB |
| AM25LS244XC | AMD | Check for Price | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, True Output, TTL | AM25LS2520DC vs AM25LS244XC |
| AM25LS2520FM | AMD | Check for Price | Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDFP24 | AM25LS2520DC vs AM25LS2520FM |
| AM25LS240XM | AMD | Check for Price | Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL | AM25LS2520DC vs AM25LS240XM |
Part Details for AM25LS2520DC by AMD
Results Overview of AM25LS2520DC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2520DC Information
AM25LS2520DC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2520DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 231 |
|
$7.2000 / $12.0000 | Buy Now | |
|
|
Quest Components | 231 |
|
$11.5200 / $16.2000 | Buy Now |
US Tariff Estimator: AM25LS2520DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2520DC Part Data Attributes
|
|
AM25LS2520DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2520DC
AMD
Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP22
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.400 Inch, Hermetic Sealed, Cerdip-22 | |
| Pin Count | 22 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-CDIP-T22 | |
| JESD-609 Code | e0 | |
| Length | 27.6225 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 22 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP22,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 37 Ma | |
| Propagation Delay (tpd) | 45 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.715 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 10.16 Mm |
Alternate Parts for AM25LS2520DC
This table gives cross-reference parts and alternative options found for AM25LS2520DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2520DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.