Datasheets
packagee
AM25LS2520XC by: AMD

Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL

Part Details for AM25LS2520XC by AMD

Results Overview of AM25LS2520XC by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Financial Technology (Fintech) Computing and Data Storage Automotive

AM25LS2520XC Information

AM25LS2520XC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: AM25LS2520XC by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM25LS2520XC
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM25LS2520XC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM25LS2520XC Part Data Attributes

AM25LS2520XC AMD
Buy Now Datasheet
Compare Parts:
AM25LS2520XC AMD Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL
Part Life Cycle Code Obsolete
Part Package Code DIE
Package Description 0.080 X 0.111 Inch, Die-22
Pin Count 22
HTS Code 8542.39.00.60
Family Ttl/H/L
JESD-30 Code R-XUUC-N22
Length 2.8194 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Bus Driver
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 22
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-State
Output Polarity True
Package Body Material Unspecified
Package Code DIE
Package Equivalence Code DIE OR CHIP
Package Shape Rectangular
Package Style Uncased Chip
Power Supply Current-Max (ICC) 37 Ma
Propagation Delay (tpd) 45 Ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Commercial
Terminal Form No Lead
Terminal Position Upper
Trigger Type Positive Edge
Width 2.032 Mm

Alternate Parts for AM25LS2520XC

This table gives cross-reference parts and alternative options found for AM25LS2520XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2520XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM25LS2520XM AMD Check for Price Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, UUC22 AM25LS2520XC vs AM25LS2520XM
Part Number Manufacturer Composite Price Description Compare
AM25LS240XC AMD Check for Price Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL AM25LS2520XC vs AM25LS240XC
AM25LS240XM AMD Check for Price Bus Driver, TTL/H/L Series, 2-Func, 4-Bit, Inverted Output, TTL AM25LS2520XC vs AM25LS240XM
AM25LS2520FM AMD Check for Price Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDFP24 AM25LS2520XC vs AM25LS2520FM
AM25LS2520LMB AMD Check for Price Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 AM25LS2520XC vs AM25LS2520LMB
AM25LS2520PC AMD Check for Price Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, PDIP22 AM25LS2520XC vs AM25LS2520PC
AM25LS2520DC AMD Check for Price Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP22 AM25LS2520XC vs AM25LS2520DC
AM25LS2520DCB AMD Check for Price Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP22 AM25LS2520XC vs AM25LS2520DCB
AM25LS2520LCB AMD Check for Price Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CQCC28 AM25LS2520XC vs AM25LS2520LCB
AM25LS2520LMB Sertech Laboratories Inc Check for Price Bus Driver AM25LS2520XC vs AM25LS2520LMB
AM25LS2520DMB AMD Check for Price Bus Driver, TTL/H/L Series, 1-Func, 8-Bit, True Output, TTL, CDIP22 AM25LS2520XC vs AM25LS2520DMB
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS2520XC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS2520XC by AMD

Select Manufacturer
Which Manufacturer of AM25LS2520XC would you like to use for your alert(s)?
  • Please alert me when AM25LS2520XC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS2520XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS2520XC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS2520XC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS2520XC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS2520XC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: