| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD54HC283H/3A | Intersil Corporation | Check for Price | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS | AM25LS2521LM vs CD54HC283H/3A |
| QS74FCT280TQ | Quality Semiconductor Inc | Check for Price | Parity Generator/Checker, FCT Series, 9-Bit, Complementary Output, CMOS, PDSO16 | AM25LS2521LM vs QS74FCT280TQ |
| DV74HC85D | avg Semiconductors | Check for Price | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | AM25LS2521LM vs DV74HC85D |
| 5962-88543012C | Integrated Device Technology Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | AM25LS2521LM vs 5962-88543012C |
| S5483F | Signetics | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDIP16 | AM25LS2521LM vs S5483F |
| SNJ54S350FK | Texas Instruments | Check for Price | Shifter, S Series, 4-Bit, TTL, CQCC20 | AM25LS2521LM vs SNJ54S350FK |
| 76043012A | Lansdale Semiconductor Inc | Check for Price | Adder/Subtractor, LS Series, 4-Bit, True Output, TTL, CQCC20 | AM25LS2521LM vs 76043012A |
| M38510/08201BEA | Lansdale Semiconductor Inc | Check for Price | Magnitude Comparator, S Series, 4-Bit, True Output, TTL, CDFP16 | AM25LS2521LM vs M38510/08201BEA |
| SN5480J | Rochester Electronics LLC | Check for Price | Adder/Subtractor, TTL/H/L Series, 1-Bit, TTL, CDIP14 | AM25LS2521LM vs SN5480J |
| AM2902ALM | AMD | Check for Price | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CQCC20 | AM25LS2521LM vs AM2902ALM |
Part Details for AM25LS2521LM by AMD
Results Overview of AM25LS2521LM by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2521LM Information
AM25LS2521LM by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2521LM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,IDENTITY COMPARATOR,LS-TTL,LLCC,20PIN,CERAMIC | 16 |
|
$18.4815 / $22.4775 | Buy Now |
US Tariff Estimator: AM25LS2521LM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2521LM Part Data Attributes
|
|
AM25LS2521LM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2521LM
AMD
Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ttl/H/L | |
| JESD-30 Code | S-CQCC-N20 | |
| JESD-609 Code | e0 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Series-Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for AM25LS2521LM
This table gives cross-reference parts and alternative options found for AM25LS2521LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.