Datasheets
packagee
AM25LS2521LMB by:
AMD

Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20

Part Details for AM25LS2521LMB by AMD

Results Overview of AM25LS2521LMB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

AM25LS2521LMB Information

AM25LS2521LMB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for AM25LS2521LMB

Part # Distributor Description Stock Price Buy
Quest Components 25LS2521LMB 60
  • 1 $61.2800
  • 19 $52.0880
  • 39 $49.0240
$49.0240 / $61.2800 Buy Now

US Tariff Estimator: AM25LS2521LMB by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM25LS2521LMB
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM25LS2521LMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM25LS2521LMB Part Data Attributes

AM25LS2521LMB AMD
Buy Now Datasheet
Compare Parts:
AM25LS2521LMB AMD Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Lcc-20
Pin Count 20
HTS Code 8542.39.00.60
Additional Feature Cascadable
Family Ttl/H/L
JESD-30 Code S-CQCC-N20
Length 8.89 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type Identity Comparator
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics Series-Resistor
Output Polarity Inverted
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 40 Ma
Propagation Delay (tpd) 21 Ns
Qualification Status Not Qualified
Seated Height-Max 2.54 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.89 Mm

Alternate Parts for AM25LS2521LMB

This table gives cross-reference parts and alternative options found for AM25LS2521LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM25LS2521LMB Sertech Laboratories Inc Check for Price Identity Comparator AM25LS2521LMB vs AM25LS2521LMB
Part Number Manufacturer Composite Price Description Compare
MM74HC182MX Texas Instruments Check for Price Look-Ahead Carry Generator, HC/UH Series, 4-Bit, CMOS, PDSO16 AM25LS2521LMB vs MM74HC182MX
CD74HCT85MTE4 Texas Instruments Check for Price Magnitude Comparator, HCT Series, 4-Bit, True Output, CMOS, PDSO16 AM25LS2521LMB vs CD74HCT85MTE4
DM93S46N Texas Instruments Check for Price Identity Comparator, S Series, 6-Bit, True Output, TTL, PDIP16 AM25LS2521LMB vs DM93S46N
PI74FCT521TL Pericom Semiconductor Corporation Check for Price Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 AM25LS2521LMB vs PI74FCT521TL
SN54278W-10 Texas Instruments Check for Price Encoder, TTL/H/L Series, 4-Bit, TTL, CDFP14 AM25LS2521LMB vs SN54278W-10
SNJ54LS183FK Texas Instruments Check for Price Adder/Subtractor, LS Series, 1-Bit, TTL, CQCC28 AM25LS2521LMB vs SNJ54LS183FK
SN54LS384J Texas Instruments Check for Price Multiplier, LS Series, 8-Bit, TTL, CDIP16 AM25LS2521LMB vs SN54LS384J
M38510/31202BFX Motorola Semiconductor Products Check for Price Adder/Subtractor, LS Series, 4-Bit, Inverted Output, TTL, CDFP16 AM25LS2521LMB vs M38510/31202BFX
5962-86881012C SRI International Sarnoff Check for Price Arithmetic Logic Unit, LS Series, 4-Bit, TTL AM25LS2521LMB vs 5962-86881012C
IDT74FCT521BTQ8 Integrated Device Technology Inc Check for Price Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 AM25LS2521LMB vs IDT74FCT521BTQ8
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS2521LMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS2521LMB by AMD

Select Manufacturer
Which Manufacturer of AM25LS2521LMB would you like to use for your alert(s)?
  • Please alert me when AM25LS2521LMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS2521LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS2521LMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS2521LMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS2521LMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS2521LMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: