| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC280FP-E | Renesas Electronics Corporation | Check for Price | Parity Generator/Checker, HC/UH Series, 9-Bit, Complementary Output, CMOS, PDSO14 | AM25LS2521LMB vs HD74HC280FP-E |
| 5962-8854303SX | Pyramid Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS | AM25LS2521LMB vs 5962-8854303SX |
| HCTS147KMSH | Harris Semiconductor | Check for Price | Encoder, HCT Series, 9-Bit, CMOS, CDFP16 | AM25LS2521LMB vs HCTS147KMSH |
| M38510/07801BKX | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL | AM25LS2521LMB vs M38510/07801BKX |
| DM54LS283J | Fairchild Semiconductor Corporation | Check for Price | Adder/Subtractor, LS Series, 4-Bit, TTL, CDIP16 | AM25LS2521LMB vs DM54LS283J |
| P74FCT3521C(QSOP) | Pyramid Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | AM25LS2521LMB vs P74FCT3521C(QSOP) |
| 54FCT521DMQB | National Semiconductor Corporation | Check for Price | Identity Comparator, FCT Series, 8-Bit, True Output, CMOS, CDIP20 | AM25LS2521LMB vs 54FCT521DMQB |
| CD74HCT283EE4 | Texas Instruments | Check for Price | Adder/Subtractor, HCT Series, 4-Bit, True Output, CMOS, PDIP16 | AM25LS2521LMB vs CD74HCT283EE4 |
| IDT54FCT521CTLB | Integrated Device Technology Inc | Check for Price | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | AM25LS2521LMB vs IDT54FCT521CTLB |
| S5483F883B | Signetics | Check for Price | Adder/Subtractor, TTL/H/L Series, 4-Bit, TTL, CDIP16 | AM25LS2521LMB vs S5483F883B |
Part Details for AM25LS2521LMB by AMD
Results Overview of AM25LS2521LMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2521LMB Information
AM25LS2521LMB by AMD is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2521LMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 25LS2521LMB | 60 |
|
$49.0240 / $61.2800 | Buy Now |
US Tariff Estimator: AM25LS2521LMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2521LMB Part Data Attributes
|
|
AM25LS2521LMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2521LMB
AMD
Identity Comparator, TTL/H/L Series, 8-Bit, Inverted Output, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ttl/H/L | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Series-Resistor | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for AM25LS2521LMB
This table gives cross-reference parts and alternative options found for AM25LS2521LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2521LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.