| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS2548FMB | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, CDFP20 | AM25LS2537FM vs AM25LS2548FMB |
| AM25LS2538FMB | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDFP20 | AM25LS2537FM vs AM25LS2538FMB |
| 74F537FCQR | Fairchild Semiconductor Corporation | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDFP20 | AM25LS2537FM vs 74F537FCQR |
| 54F547FMQB | Texas Instruments | Check for Price | F/FAST Series, Inverted Output, TTL, CDFP20 | AM25LS2537FM vs 54F547FMQB |
| 74F547FC | Texas Instruments | Check for Price | F/FAST Series, Inverted Output, TTL, CDFP20 | AM25LS2537FM vs 74F547FC |
| 54F547FMQB | Fairchild Semiconductor Corporation | Check for Price | F/FAST Series, Inverted Output, TTL, CDFP20 | AM25LS2537FM vs 54F547FMQB |
| 54F537FMQB | Fairchild Semiconductor Corporation | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDFP20 | AM25LS2537FM vs 54F537FMQB |
| AM25LS2538FMB | Rochester Electronics LLC | Check for Price | 3-LINE TO 8-LINE DECODER, TTL/H/L Series, Configurable Output, TTL, CDFP20 | AM25LS2537FM vs AM25LS2538FMB |
| AM25LS2548FM | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, TTL/H/L Series, Inverted Output, TTL, CDFP20 | AM25LS2537FM vs AM25LS2548FM |
| 74F537FCQR | Texas Instruments | Check for Price | Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDFP20 | AM25LS2537FM vs 74F537FCQR |
Part Details for AM25LS2537FM by AMD
Results Overview of AM25LS2537FM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2537FM Information
AM25LS2537FM by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2537FM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2537FM Part Data Attributes
|
|
AM25LS2537FM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2537FM
AMD
Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, DFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-XDFP-F20 | |
| JESD-609 Code | e0 | |
| Length | 12.827 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Decimal Decoder/Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Configurable | |
| Package Body Material | Unspecified | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 40 Ma | |
| Propagation Delay (tpd) | 39 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class C | |
| Seated Height-Max | 2.159 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.731 Mm |
Alternate Parts for AM25LS2537FM
This table gives cross-reference parts and alternative options found for AM25LS2537FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2537FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.