| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM25LS2538DC | Rochester Electronics LLC | Check for Price | 3-LINE TO 8-LINE DECODER, TTL/H/L Series, Configurable Output, TTL, CDIP20 | AM25LS2538DMB vs AM25LS2538DC |
| AM25LS2538DCB | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 | AM25LS2538DMB vs AM25LS2538DCB |
| AM25LS2538DM | AMD | Check for Price | 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 | AM25LS2538DMB vs AM25LS2538DM |
Part Details for AM25LS2538DMB by AMD
Results Overview of AM25LS2538DMB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2538DMB Information
AM25LS2538DMB by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2538DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,DECODER/DEMUX,3-TO-8-LINE,LS-TTL,DIP,20PIN,CERAMIC | 10 |
|
$29.9000 | Buy Now |
US Tariff Estimator: AM25LS2538DMB by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2538DMB Part Data Attributes
|
|
AM25LS2538DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2538DMB
AMD
3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Hermetic Sealed, Cerdip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.4602 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Configurable | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 34 Ma | |
| Propagation Delay (tpd) | 42 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 Class B (Modified) | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS2538DMB
This table gives cross-reference parts and alternative options found for AM25LS2538DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2538DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM25LS2538DMB Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the AM25LS2538DMB is -40°C to +125°C, as specified in the datasheet. However, it's recommended to operate within the industrial temperature range of -40°C to +85°C for optimal performance and reliability.
-
To ensure reliable data transmission, it's essential to follow the recommended layout and termination guidelines, use a suitable transmission line, and implement proper signal integrity measures such as impedance matching and signal buffering. Additionally, ensure that the device is operated within the specified voltage and frequency ranges.
-
The typical power consumption of the AM25LS2538DMB is around 150 mW (max) at a supply voltage of 5V and a frequency of 100 MHz. However, this value may vary depending on the specific application, operating conditions, and device configuration.
-
Yes, the AM25LS2538DMB can be used in a 3.3V system, but it's essential to ensure that the input signals are compatible with the device's input voltage range (VCC - 0.5V to VCC + 0.5V). Additionally, the output voltage levels may need to be adjusted to match the 3.3V system requirements.
-
To handle clock skew and jitter, it's recommended to use a high-quality clock source, implement proper clock distribution and buffering, and ensure that the clock signal meets the device's input clock requirements. Additionally, consider using clock conditioning circuits or PLLs to minimize clock skew and jitter.