Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsEducation and ResearchEnvironmental MonitoringIndustrial AutomationAgriculture TechnologyMedical Imaging
AM25LS2538FMB Information
AM25LS2538FMB by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2538FMBAMD3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDFP20
Part Life Cycle Code
Obsolete
Part Package Code
DFP
Package Description
Fp-20
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.39.00.60
Factory Lead Time
4 Weeks
Family
Ls
Input Conditioning
Standard
JESD-30 Code
R-CDFP-F20
JESD-609 Code
e0
Length
12.827 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
3-Line To 8-Line Decoder
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-State
Output Polarity
Configurable
Package Body Material
Ceramic, Metal-Sealed Cofired
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
Rectangular
Package Style
Flatpack
Power Supply Current-Max (ICC)
34 Ma
Propagation Delay (tpd)
42 Ns
Qualification Status
Not Qualified
Screening Level
Mil-Std-883 Class B (Modified)
Seated Height-Max
2.159 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Military
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
Flat
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Width
6.731 Mm
Alternate Parts for AM25LS2538FMB
This table gives cross-reference parts and alternative options found for AM25LS2538FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2538FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The maximum operating temperature range for the AM25LS2538FMB is -40°C to +125°C.
To ensure reliable data transmission, it's essential to follow the recommended layout and termination guidelines, use a proper clock signal, and implement error detection and correction mechanisms.
The maximum clock frequency supported by the AM25LS2538FMB is 20 MHz.
Yes, the AM25LS2538FMB is compatible with 3.3V systems, but it's essential to ensure that the input voltage (VCC) is within the recommended range of 4.5V to 5.5V.
To handle bus contention, use a bus arbiter or a multiplexer to ensure that only one device is transmitting data at a time, and implement a protocol to handle data collisions.
Share by Email
Update
Alert Settings for: AM25LS2538FMBby AMD
Alert is successfully saved for AM25LS2538FMB.
Looks like you've reached your alert limit! Please delete some alerts or contact us if you need help.