| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD4511BH | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS | AM25LS2538XM vs CD4511BH |
| 5962F9853501V9X | Intersil Corporation | Check for Price | ACT Series, Inverted Output, CMOS | AM25LS2538XM vs 5962F9853501V9X |
| 5962F9853401V9X | Defense Logistics Agency | Check for Price | AC Series, Inverted Output, CMOS | AM25LS2538XM vs 5962F9853401V9X |
| HD74AC539RP-EL | Renesas Electronics Corporation | Check for Price | AC Series, Configurable Output, CMOS, PDSO20 | AM25LS2538XM vs HD74AC539RP-EL |
| 5962F9853401V9A | Intersil Corporation | Check for Price | AC Series, Inverted Output, CMOS | AM25LS2538XM vs 5962F9853401V9A |
| 5962R9667301V9A | Intersil Corporation | Check for Price | 4000/14000/40000 Series, True Output, CMOS | AM25LS2538XM vs 5962R9667301V9A |
| S5445W | NXP Semiconductors | Check for Price | Decimal Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CQFP16 | AM25LS2538XM vs S5445W |
| 74VHCT138ACW | Fairchild Semiconductor Corporation | Check for Price | AHCT/VHCT Series, Inverted Output, CMOS | AM25LS2538XM vs 74VHCT138ACW |
| 5962H9654401Q9X | Defense Logistics Agency | Check for Price | AC Series, Inverted Output, CMOS | AM25LS2538XM vs 5962H9654401Q9X |
| CD54HCT137H/3 | Harris Semiconductor | Check for Price | HCT Series, Inverted Output, CMOS | AM25LS2538XM vs CD54HCT137H/3 |
Part Details for AM25LS2538XM by AMD
Results Overview of AM25LS2538XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2538XM Information
AM25LS2538XM by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2538XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2538XM Part Data Attributes
|
|
AM25LS2538XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2538XM
AMD
3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, UUC20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.081 X 0.096 Inch, Die-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-XUUC-N20 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Configurable | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 34 Ma | |
| Propagation Delay (tpd) | 42 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for AM25LS2538XM
This table gives cross-reference parts and alternative options found for AM25LS2538XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2538XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.