Datasheets
packagee
AM25LS2539DMB by: AMD

2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20

Part Details for AM25LS2539DMB by AMD

Results Overview of AM25LS2539DMB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

AM25LS2539DMB Information

AM25LS2539DMB by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: AM25LS2539DMB by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM25LS2539DMB
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM25LS2539DMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM25LS2539DMB Part Data Attributes

AM25LS2539DMB AMD
Buy Now Datasheet
Compare Parts:
AM25LS2539DMB AMD 2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Hermetic Sealed, Cerdip-20
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.60
Family Ls
Input Conditioning Standard
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 24.4602 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type 2-Line To 4-Line Decoder
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-State
Output Polarity Configurable
Package Body Material Ceramic, Glass-Sealed
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape Rectangular
Package Style In-Line
Power Supply Current-Max (ICC) 37 Ma
Propagation Delay (tpd) 48 Ns
Qualification Status Not Qualified
Screening Level Mil-Std-883 Class B (Modified)
Seated Height-Max 5.08 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 7.62 Mm

Alternate Parts for AM25LS2539DMB

This table gives cross-reference parts and alternative options found for AM25LS2539DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2539DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM25LS2539PCB AMD Check for Price 2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, PDIP20 AM25LS2539DMB vs AM25LS2539PCB
Part Number Manufacturer Composite Price Description Compare
HD74AC539P Renesas Electronics Corporation Check for Price AC Series, Configurable Output, CMOS, PDIP20 AM25LS2539DMB vs HD74AC539P
SN74ALS538N-10 Texas Instruments Check for Price ALS Series, Configurable Output, TTL, PDIP20 AM25LS2539DMB vs SN74ALS538N-10
AM2921DM AMD Check for Price 3-LINE TO 8-LINE DECODER, S Series, Configurable Output, TTL, CDIP20 AM25LS2539DMB vs AM2921DM
54F537DM Fairchild Semiconductor Corporation Check for Price Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20 AM25LS2539DMB vs 54F537DM
AM25LS2537PCB AMD Check for Price Decimal Decoder/Driver, TTL/H/L Series, Configurable Output, TTL, PDIP20 AM25LS2539DMB vs AM25LS2537PCB
AM25LS2536DMB AMD Check for Price 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 AM25LS2539DMB vs AM25LS2536DMB
SN54ALS538J-00 Texas Instruments Check for Price ALS Series, Configurable Output, TTL, CDIP20 AM25LS2539DMB vs SN54ALS538J-00
AM25LS2536DCB AMD Check for Price 3-LINE TO 8-LINE DECODER, LS Series, Configurable Output, TTL, CDIP20 AM25LS2539DMB vs AM25LS2536DCB
AMZ8148CC AMD Check for Price 8148 Series, Inverted Output, CDIP20 AM25LS2539DMB vs AMZ8148CC
54F537SDM Fairchild Semiconductor Corporation Check for Price Decimal Decoder/Driver, F/FAST Series, Configurable Output, TTL, CDIP20 AM25LS2539DMB vs 54F537SDM
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS2539DMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS2539DMB by AMD

Select Manufacturer
Which Manufacturer of AM25LS2539DMB would you like to use for your alert(s)?
  • Please alert me when AM25LS2539DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS2539DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS2539DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS2539DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS2539DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS2539DMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: