Datasheets
packagee
AM25LS2539LM by: AMD

LS Series, Configurable Output, TTL, CQCC20

Part Details for AM25LS2539LM by AMD

Results Overview of AM25LS2539LM by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

AM25LS2539LM Information

AM25LS2539LM by AMD is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: AM25LS2539LM by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM25LS2539LM
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM25LS2539LM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM25LS2539LM Part Data Attributes

AM25LS2539LM AMD
Buy Now Datasheet
Compare Parts:
AM25LS2539LM AMD LS Series, Configurable Output, TTL, CQCC20
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Lcc-20
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.60
Family Ls
Input Conditioning Standard
JESD-30 Code S-CQCC-N20
Length 8.89 Mm
Load Capacitance (CL) 50 Pf
Logic IC Type 2-Line To 4-Line Decoder
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-State
Output Polarity Configurable
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Power Supply Current-Max (ICC) 37 Ma
Propagation Delay (tpd) 48 Ns
Qualification Status Not Qualified
Seated Height-Max 2.54 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.89 Mm

Alternate Parts for AM25LS2539LM

This table gives cross-reference parts and alternative options found for AM25LS2539LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2539LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM25LS2539LMB AMD Check for Price 2-LINE TO 4-LINE DECODER, LS Series, Configurable Output, TTL, CQCC20 AM25LS2539LM vs AM25LS2539LMB
Part Number Manufacturer Composite Price Description Compare
74ACT139LC Texas Instruments Check for Price ACT Series, CMOS, CQCC20 AM25LS2539LM vs 74ACT139LC
SNJ54HCT139FK Texas Instruments Check for Price HCT Series, Inverted Output, CMOS, CQCC20 AM25LS2539LM vs SNJ54HCT139FK
SN54HC237FK Texas Instruments Check for Price 3-LINE TO 8-LINE DECODER, HC/UH Series, True Output, CMOS, CQCC20 AM25LS2539LM vs SN54HC237FK
85084012X Texas Instruments Check for Price Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 AM25LS2539LM vs 85084012X
5962-87567012A Micross Components Check for Price Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP24 AM25LS2539LM vs 5962-87567012A
74ACT139LCQR Fairchild Semiconductor Corporation Check for Price ACT Series, Inverted Output, CMOS, CQCC20 AM25LS2539LM vs 74ACT139LCQR
SNJ54HC42FK Texas Instruments Check for Price Decimal Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CQCC20 AM25LS2539LM vs SNJ54HC42FK
54ACT139LMQB Fairchild Semiconductor Corporation Check for Price 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, CQCC20 AM25LS2539LM vs 54ACT139LMQB
85504012A Defense Logistics Agency Check for Price HCT Series, Inverted Output, CMOS, CQCC20 AM25LS2539LM vs 85504012A
74AC138LC Fairchild Semiconductor Corporation Check for Price AC Series, Inverted Output, CMOS, CQCC20 AM25LS2539LM vs 74AC138LC
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS2539LM by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS2539LM by AMD

Select Manufacturer
Which Manufacturer of AM25LS2539LM would you like to use for your alert(s)?
  • Please alert me when AM25LS2539LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS2539LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS2539LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS2539LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS2539LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS2539LM by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: