Part Details for AM25LS2548LMB by AMD
Overview of AM25LS2548LMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AM25LS2548LMB
AM25LS2548LMB CAD Models
AM25LS2548LMB Part Data Attributes
|
AM25LS2548LMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2548LMB
AMD
Decoder/Driver, TTL/H/L Series, Inverted Output, TTL, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AM25LS2548LMB
This table gives cross-reference parts and alternative options found for AM25LS2548LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2548LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT138LCX | Decoder/Driver, ACT Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | AM25LS2548LMB vs 74ACT138LCX |
74AC139LCX | Decoder/Driver, AC Series, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | AM25LS2548LMB vs 74AC139LCX |
54LVQ138LM | LVQ SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2548LMB vs 54LVQ138LM |
5962-87553012A | AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2548LMB vs 5962-87553012A |
SNJ54LS247FK | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | AM25LS2548LMB vs SNJ54LS247FK |
SN54HC42FK-00 | HC/UH SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | AM25LS2548LMB vs SN54HC42FK-00 |
SN54LS247FK | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, CQCC20 | Texas Instruments | AM25LS2548LMB vs SN54LS247FK |
74F537LC | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2548LMB vs 74F537LC |
54F537LM | F/FAST SERIES, DECIMAL DECODER/DRIVER, CONFIGURABLE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2548LMB vs 54F537LM |
SN54S139FK | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AM25LS2548LMB vs SN54S139FK |