Filter Your Search
1 - 1 of 1 results
|
AM25LS2548LMB
AMD
|
Check for Price | Obsolete | 5 V | 36 ns | 1 | YES | QCCN | 50 pF | TTL/H/L | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | QLCC | LCC-20 | 20 | EAR99 | 8542.39.00.60 |