Part Details for AM25LS2569/BRA by AMD
Results Overview of AM25LS2569/BRA by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2569/BRA Information
AM25LS2569/BRA by AMD is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS2569/BRA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,20PIN,CERAMIC | 898 |
|
$12.7847 / $19.1770 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,20PIN,CERAMIC | 27 |
|
$11.8215 / $14.3775 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,20PIN,CERAMIC | 3 |
|
$7.3500 / $14.7000 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,20PIN,CERAMIC | 3 |
|
$13.4190 / $14.3775 | Buy Now |
|
|
Quest Components | IC,COUNTER,UP/DOWN,4-BIT BINARY,LS-TTL,DIP,20PIN,CERAMIC | 2 |
|
$12.7800 | Buy Now |
|
|
Rochester Electronics | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1255 |
|
$8.9100 / $11.1400 | Buy Now |
US Tariff Estimator: AM25LS2569/BRA by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2569/BRA Part Data Attributes
|
|
AM25LS2569/BRA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2569/BRA
AMD
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | R-XDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 25.016 Mm | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 21 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
AM25LS2569/BRA Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the AM25LS2569/BRA is 20 MHz.
-
Yes, the AM25LS2569/BRA is 5V tolerant, but it's recommended to use a 3.3V power supply for optimal performance.
-
The typical power consumption of the AM25LS2569/BRA is around 30mA at 3.3V and 20MHz.
-
No, the AM25LS2569/BRA does not have built-in error correction. It's a simple serial flash memory device.
-
Yes, the AM25LS2569/BRA can be used in a 3.3V-only system, but ensure that the input signals are within the recommended voltage range.