| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74AC7061EX | Ge Solid State | Check for Price | Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP20 | AM25LS2569XM vs CD74AC7061EX |
| TC74HC696P | Toshiba America Electronic Components | Check for Price | Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP20 | AM25LS2569XM vs TC74HC696P |
| SNJ54LS690J | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP20 | AM25LS2569XM vs SNJ54LS690J |
| SNJ54ALS568AJ-00 | Texas Instruments | Check for Price | Decade Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP20 | AM25LS2569XM vs SNJ54ALS568AJ-00 |
| QS54FCT163ATZB | Quality Semiconductor Inc | Check for Price | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PZIP20 | AM25LS2569XM vs QS54FCT163ATZB |
| CD74ACT7060E | Ge Solid State | Check for Price | Binary Counter, ACT Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP20 | AM25LS2569XM vs CD74ACT7060E |
| MC74AC568N | Motorola Semiconductor Products | Check for Price | Decade Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP20 | AM25LS2569XM vs MC74AC568N |
| CD54AC7060HX | Ge Solid State | Check for Price | Binary Counter, AC Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS | AM25LS2569XM vs CD54AC7060HX |
| SN74LS692N | Texas Instruments | Check for Price | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP20 | AM25LS2569XM vs SN74LS692N |
| SN74ALS568AN-10 | Texas Instruments | Check for Price | Decade Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP20 | AM25LS2569XM vs SN74ALS568AN-10 |
Part Details for AM25LS2569XM by AMD
Results Overview of AM25LS2569XM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS2569XM Information
AM25LS2569XM by AMD is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: AM25LS2569XM by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS2569XM Part Data Attributes
|
|
AM25LS2569XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2569XM
AMD
Binary Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | 0.087 X 0.103 Inch, Die-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output; Clocked Carry Output | |
| Count Direction | Bidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-XUUC-N20 | |
| Length | 2.6162 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power Supply Current-Max (ICC) | 43 Ma | |
| Propagation Delay (tpd) | 35 Ns | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Trigger Type | Positive Edge | |
| Width | 2.2 Mm | |
| fmax-Min | 18 Mhz |
Alternate Parts for AM25LS2569XM
This table gives cross-reference parts and alternative options found for AM25LS2569XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2569XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.