Datasheets
AM25LS373FMB by:
AMD

Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20

Part Details for AM25LS373FMB by AMD

Results Overview of AM25LS373FMB by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Telecommunications Communication and Networking

AM25LS373FMB Information

AM25LS373FMB by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

US Tariff Estimator: AM25LS373FMB by AMD

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM25LS373FMB
AMD
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM25LS373FMB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM25LS373FMB Part Data Attributes

AM25LS373FMB AMD
Buy Now Datasheet
Compare Parts:
AM25LS373FMB AMD Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20
Part Life Cycle Code Obsolete
HTS Code 8542.39.00.60
Family Ls
JESD-30 Code R-XDFP-F20
JESD-609 Code e0
Length 13.72 Mm
Logic IC Type Bus Driver
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-State
Output Polarity True
Package Body Material Ceramic
Package Code DFP
Package Equivalence Code FL20,.3
Package Shape Rectangular
Package Style Flatpack
Propagation Delay (tpd) 25 Ns
Qualification Status Not Qualified
Screening Level Mil-Std-883 Class B (Modified)
Seated Height-Max 2.92 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Ttl
Temperature Grade Military
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 6.92 Mm

Alternate Parts for AM25LS373FMB

This table gives cross-reference parts and alternative options found for AM25LS373FMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS373FMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM25LS373FMB Rochester Electronics LLC Check for Price Bus Driver AM25LS373FMB vs AM25LS373FMB
Part Number Manufacturer Composite Price Description Compare
DM54LS373W Texas Instruments Check for Price Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs DM54LS373W
SN54LS373WB AMD Check for Price Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs SN54LS373WB
DM54LS373W National Semiconductor Corporation Check for Price Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs DM54LS373W
M38510/32502BSA Texas Instruments Check for Price Bus Driver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs M38510/32502BSA
DM54LS373W/883 Texas Instruments Check for Price Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs DM54LS373W/883
DM54LS373W/883 Rochester Electronics LLC Check for Price Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs DM54LS373W/883
SN54LS373W Texas Instruments Check for Price Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs SN54LS373W
5962-01-199-1620 AMD Check for Price Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs 5962-01-199-1620
DM54LS373W Fairchild Semiconductor Corporation Check for Price Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 AM25LS373FMB vs DM54LS373W
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM25LS373FMB by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM25LS373FMB by AMD

Select Manufacturer
Which Manufacturer of AM25LS373FMB would you like to use for your alert(s)?
  • Please alert me when AM25LS373FMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM25LS373FMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM25LS373FMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM25LS373FMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM25LS373FMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM25LS373FMB by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: