| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS374N-10 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | AM25LS374PC vs SN74ALS374N-10 |
| 7801102RA | Texas Instruments | Check for Price | Bus Driver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20 | AM25LS374PC vs 7801102RA |
| SN74LS374N | Freescale Semiconductor | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | AM25LS374PC vs SN74LS374N |
| N74LS374N | Signetics | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | AM25LS374PC vs N74LS374N |
| 54LS374DMQB | National Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | AM25LS374PC vs 54LS374DMQB |
| DM74LS374N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | AM25LS374PC vs DM74LS374N |
| M38510/32503BRX | Signetics | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | AM25LS374PC vs M38510/32503BRX |
| DV74ALS374P | avg Semiconductors | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | AM25LS374PC vs DV74ALS374P |
| SN74LS374N | Texas Instruments | Check for Price | Bus Driver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20 | AM25LS374PC vs SN74LS374N |
| M38510/32503BRX | NXP Semiconductors | Check for Price | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | AM25LS374PC vs M38510/32503BRX |
Part Details for AM25LS374PC by AMD
Results Overview of AM25LS374PC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM25LS374PC Information
AM25LS374PC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for AM25LS374PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 100 |
|
$9.1575 / $14.8500 | Buy Now |
US Tariff Estimator: AM25LS374PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM25LS374PC Part Data Attributes
|
|
AM25LS374PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS374PC
AMD
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.257 Mm | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm |
Alternate Parts for AM25LS374PC
This table gives cross-reference parts and alternative options found for AM25LS374PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS374PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.