Part Details for AM26C31CD-00 by Texas Instruments
Overview of AM26C31CD-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for AM26C31CD-00
AM26C31CD-00 CAD Models
AM26C31CD-00 Part Data Attributes
|
AM26C31CD-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C31CD-00
Texas Instruments
LINE DRIVER, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.11; EIA-422-A | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
Alternate Parts for AM26C31CD-00
This table gives cross-reference parts and alternative options found for AM26C31CD-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C31CD-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC26C31D | LINE DRIVER, PDSO16, SOG-16 | Motorola Mobility LLC | AM26C31CD-00 vs MC26C31D |
DS26C31CMX | IC LINE DRIVER, PDSO16, Line Driver or Receiver | National Semiconductor Corporation | AM26C31CD-00 vs DS26C31CMX |
ST26C31CF16 | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16, | Startech Semiconductor Inc | AM26C31CD-00 vs ST26C31CF16 |
DS26C31CM | LINE DRIVER, PDSO16, SMT-16 | Texas Instruments | AM26C31CD-00 vs DS26C31CM |