Part Details for AM26C31CDBLE by Texas Instruments
Overview of AM26C31CDBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for AM26C31CDBLE
AM26C31CDBLE CAD Models
AM26C31CDBLE Part Data Attributes
|
AM26C31CDBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C31CDBLE
Texas Instruments
Quadruple Differential Line Driver 16-SSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 5.3 mm |
Alternate Parts for AM26C31CDBLE
This table gives cross-reference parts and alternative options found for AM26C31CDBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C31CDBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31IDBLE | Quadruple Differential Line Driver 16-SSOP -40 to 85 | Texas Instruments | AM26C31CDBLE vs AM26C31IDBLE |
AM26C31QDBR | QUAD LINE DRIVER, PDSO16, PLASTIC, SSOP-16 | Texas Instruments | AM26C31CDBLE vs AM26C31QDBR |
AM26C31CDBR | Quadruple differential line driver 16-SSOP 0 to 70 | Texas Instruments | AM26C31CDBLE vs AM26C31CDBR |
AM26C31CDBRE4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | AM26C31CDBLE vs AM26C31CDBRE4 |
AM26C31CDBRG4 | Quadruple differential line driver 16-SSOP 0 to 70 | Texas Instruments | AM26C31CDBLE vs AM26C31CDBRG4 |