Part Details for AM26C31IDBLE by Texas Instruments
Results Overview of AM26C31IDBLE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26C31IDBLE Information
AM26C31IDBLE by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26C31IDBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16 | 3735 |
|
RFQ |
US Tariff Estimator: AM26C31IDBLE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AM26C31IDBLE
AM26C31IDBLE Part Data Attributes
|
|
AM26C31IDBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C31IDBLE
Texas Instruments
Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422-B; Tia-422-B; V.11 | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 6.2 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 12 Ns | |
| Width | 5.3 Mm |
Alternate Parts for AM26C31IDBLE
This table gives cross-reference parts and alternative options found for AM26C31IDBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C31IDBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26C31CDBR | Texas Instruments | $0.4675 | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16 | AM26C31IDBLE vs AM26C31CDBR |
| AM26C31IDBR | Texas Instruments | $0.5339 | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16 | AM26C31IDBLE vs AM26C31IDBR |
| AM26C31QDBR | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16 | AM26C31IDBLE vs AM26C31QDBR |
| AM26C31CDBRG4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16 | AM26C31IDBLE vs AM26C31CDBRG4 |