-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple differential line driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AM26C31 Quadruple differential line driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 92 |
|
$0.6025 / $0.7088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26C31CDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26C31CDE4
Texas Instruments
Quadruple differential line driver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26C31CDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C31CDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31IDRE4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | AM26C31CDE4 vs AM26C31IDRE4 |
DS34C87TM | QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | AM26C31CDE4 vs DS34C87TM |
ST26C31BD | QUAD LINE DRIVER, PDSO16, SO-16 | STMicroelectronics | AM26C31CDE4 vs ST26C31BD |
5962-9163901MXA | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C31CDE4 vs 5962-9163901MXA |
DS26C31TMX | CMOS Quad TRI-STATE Differential Line Drivers 16-SOIC -40 to 85 | Texas Instruments | AM26C31CDE4 vs DS26C31TMX |
AM26C31CDRE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | AM26C31CDE4 vs AM26C31CDRE4 |
DS26C31TMX/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26C31CDE4 vs DS26C31TMX/NOPB |
ST34C87CF16 | Line Driver, 2 Func, 2 Driver, CMOS, PDSO16, | Startech Semiconductor Inc | AM26C31CDE4 vs ST34C87CF16 |
AM26C31IDRG4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | AM26C31CDE4 vs AM26C31IDRG4 |
AM26C31IDG4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | AM26C31CDE4 vs AM26C31IDG4 |