Datasheets
packagee
AM26C31MW by: Texas Instruments

Line Driver, 4 Func, 4 Driver, BICMOS, CDFP16

Part Details for AM26C31MW by Texas Instruments

Results Overview of AM26C31MW by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Telecommunications Renewable Energy Robotics and Drones

AM26C31MW Information

AM26C31MW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
AM26C31MWB Texas Instruments Quadruple Differential Line Driver 16-CFP -55 to 125

Price & Stock for AM26C31MW

Part # Distributor Description Stock Price Buy
Vyrian Line Driver, 4 Func, 4 Driver, BICMOS, CDFP16 5550
RFQ

US Tariff Estimator: AM26C31MW by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

AM26C31MW
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

AM26C31MW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM26C31MW Part Data Attributes

AM26C31MW Texas Instruments
Buy Now Datasheet
Compare Parts:
AM26C31MW Texas Instruments Line Driver, 4 Func, 4 Driver, BICMOS, CDFP16
Part Life Cycle Code Obsolete
Part Package Code DFP
Package Description Ceramic, Dfp-16
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output Yes
Driver Number of Bits 4
High Level Input Current-Max 0.000001 A
Input Characteristics Standard
Interface IC Type Line Driver
Interface Standard Eia-422-B; Tia-422-B; V.11
JESD-30 Code R-PDFP-F16
Length 10.16 Mm
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 2 V
Output Characteristics 3-State
Output Polarity Complementary
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code DFP
Package Equivalence Code FL16,.3
Package Shape Rectangular
Package Style Flatpack
Qualification Status Not Qualified
Seated Height-Max 2.03 Mm
Supply Current-Max 3.2 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Military
Terminal Form Flat
Terminal Pitch 1.27 Mm
Terminal Position Dual
Transmit Delay-Max 12 Ns
Width 6.73 Mm

Alternate Parts for AM26C31MW

This table gives cross-reference parts and alternative options found for AM26C31MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26C31MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AM26C31MWB Texas Instruments $20.5093 Line Driver, 4 Func, 4 Driver, BICMOS, CDFP16 AM26C31MW vs AM26C31MWB
Part Number Manufacturer Composite Price Description Compare
DS96F175CJ National Semiconductor Corporation Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 AM26C31MW vs DS96F175CJ
AM26C32CNE4 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16 AM26C31MW vs AM26C32CNE4
DS96F175CE Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 AM26C31MW vs DS96F175CE
SN751730DRG4 Texas Instruments Check for Price Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, BIPolar, PDSO16 AM26C31MW vs SN751730DRG4
SP489ET-L/TR Sipex Corporation Check for Price Line Receiver, PDSO16 AM26C31MW vs SP489ET-L/TR
AM26LS32ACN-00 Texas Instruments Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 AM26C31MW vs AM26LS32ACN-00
DS26F32MEF-QML National Semiconductor Corporation Check for Price Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 AM26C31MW vs DS26F32MEF-QML
5962-7802301MEX Teledyne HiRel Check for Price Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 AM26C31MW vs 5962-7802301MEX
SN55LVDS32MDREP Texas Instruments Check for Price Line Transceiver, 4 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 AM26C31MW vs SN55LVDS32MDREP
DS9616HME/883 Texas Instruments Check for Price Line Driver, 1 Func, 3 Driver, BIPolar, CQCC20 AM26C31MW vs DS9616HME/883
equivalents icon

AM26C31MW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26C31MW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26C31MW by Texas Instruments

Select Manufacturer
Which Manufacturer of AM26C31MW would you like to use for your alert(s)?
  • Please alert me when AM26C31MW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26C31MW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26C31MW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26C31MW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26C31MW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26C31MW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: