| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS29/BEA | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS29DC vs AM26LS29/BEA |
| AM26LS29DM | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS29DC vs AM26LS29DM |
Part Details for AM26LS29DC by AMD
Results Overview of AM26LS29DC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS29DC Information
AM26LS29DC by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS29DC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,ALS-TTL,DIP,16PIN,CERAMIC | 17 |
|
$30.6000 / $34.0000 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,ALS-TTL,DIP,16PIN,CERAMIC | 12 |
|
$34.2000 / $36.0000 | Buy Now |
US Tariff Estimator: AM26LS29DC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS29DC Part Data Attributes
|
|
AM26LS29DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS29DC
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Programmable Slew Rate | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00004 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-423; Fed Std 1030 | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 7.2 V | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 300 Ns | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS29DC
This table gives cross-reference parts and alternative options found for AM26LS29DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS29DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.