-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple differential line driver 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM26LS31CDE4-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1000 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$0.8289 | Buy Now |
DISTI #
595-AM26LS31CDE4
|
Mouser Electronics | RS-422 Interface IC Quad Diff RoHS: Compliant | 122 |
|
$0.7140 / $1.6900 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM26LS31CDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31CDE4
Texas Instruments
Quadruple differential line driver 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AM26LS31CDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31CDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3487NS | QUAD LINE DRIVER, PDSO16 | Rochester Electronics LLC | AM26LS31CDE4 vs MC3487NS |
DS26LS31CMX/NOPB | IC QUAD LINE DRIVER, PDSO16, LEAD FREE, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS31CDE4 vs DS26LS31CMX/NOPB |
DS26LS31CM/NOPB | Quad High Speed Differential Line Drivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CDE4 vs DS26LS31CM/NOPB |
SN75ALS194D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | AM26LS31CDE4 vs SN75ALS194D-00 |
DS3487MX/NOPB | Quad TRI-STATE Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CDE4 vs DS3487MX/NOPB |
MAX3042BESE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | AM26LS31CDE4 vs MAX3042BESE+ |
MAX3042BCSE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | AM26LS31CDE4 vs MAX3042BCSE-T |
SN75ALS194DR | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CDE4 vs SN75ALS194DR |
MAX3042BCSE+ | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | AM26LS31CDE4 vs MAX3042BCSE+ |
AM26LS31CDR | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | AM26LS31CDE4 vs AM26LS31CDR |