| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS31DC | Motorola Semiconductor Products | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31CNE4 vs AM26LS31DC |
| DS26LS31MJ-QMLV | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31CNE4 vs DS26LS31MJ-QMLV |
| 5962-F7802301VEA | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31CNE4 vs 5962-F7802301VEA |
| DS26LS31MJ/883 | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31CNE4 vs DS26LS31MJ/883 |
| 5962-7802302MEA | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31CNE4 vs 5962-7802302MEA |
| AM26LS31MN | NXP Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS31CNE4 vs AM26LS31MN |
| 5962-7802301MEX | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31CNE4 vs 5962-7802301MEX |
| AM26LS31MJB | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31CNE4 vs AM26LS31MJB |
| 5962-7802301MEX | QP Semiconductor | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31CNE4 vs 5962-7802301MEX |
| AM26LS31IN | NXP Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS31CNE4 vs AM26LS31IN |
Part Details for AM26LS31CNE4 by Texas Instruments
Results Overview of AM26LS31CNE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS31CNE4 Information
AM26LS31CNE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS31CNE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Quad Transmitter RS-422 16-Pin PDIP Tube | 43 |
|
RFQ | |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC, LEAD FREE | 10 |
|
$0.6250 / $0.7500 | Buy Now |
|
|
Vyrian | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | 4258 |
|
RFQ |
US Tariff Estimator: AM26LS31CNE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS31CNE4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS31CNE4 Part Data Attributes
|
|
AM26LS31CNE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31CNE4
Texas Instruments
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422-B; Tia-422-B; V.11 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 20 Ns | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS31CNE4
This table gives cross-reference parts and alternative options found for AM26LS31CNE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31CNE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS31CNE4 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS31CNE4 is 4.5V to 5.5V, with a typical operating voltage of 5V.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material, and keeping the device within its recommended operating temperature range of -40°C to 85°C.
-
The AM26LS31CNE4 can support data rates up to 1 Mbps, making it suitable for various serial communication applications.
-
To prevent electrostatic discharge (ESD) damage, it's crucial to follow proper handling and storage procedures, such as using an ESD wrist strap, ESD mat, or ESD bag, and avoiding direct contact with the device's pins.
-
While the AM26LS31CNE4 is typically used in 5V systems, it can be used in 3.3V systems with some limitations. However, the device's output voltage will be reduced, and the input voltage threshold may not be compatible with 3.3V logic levels. Consult the datasheet and application notes for more information.