| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS34C86TN | National Semiconductor Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | AM26LS31INSR vs DS34C86TN |
| DS90C032MD8 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS | AM26LS31INSR vs DS90C032MD8 |
| DS26LS32MJ-MLS | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, CDIP16 | AM26LS31INSR vs DS26LS32MJ-MLS |
| AM26LS32ACPWRE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS31INSR vs AM26LS32ACPWRE4 |
| 5962-7802001M2A | Motorola Semiconductor Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CQCC20 | AM26LS31INSR vs 5962-7802001M2A |
| SN75173N-10 | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS31INSR vs SN75173N-10 |
| 7802004EX | AMD | Check for Price | Line Driver/Receiver | AM26LS31INSR vs 7802004EX |
| SN65LVDS3486ID | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16 | AM26LS31INSR vs SN65LVDS3486ID |
| DS90C032MX | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | AM26LS31INSR vs DS90C032MX |
| 5962-9583401Q2X | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CMOS, CQCC20 | AM26LS31INSR vs 5962-9583401Q2X |
Part Details for AM26LS31INSR by Texas Instruments
Results Overview of AM26LS31INSR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS31INSR Information
AM26LS31INSR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS31INSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-48894-2-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SO Min Qty: 2000 Container: Tape & Reel |
294 Tape & Reel |
|
$1.2308 / $1.2724 | Buy Now |
|
DISTI #
296-48894-6-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SO Min Qty: 1 Container: Digi-Reel |
294 Digi-Reel® |
|
$1.3586 / $2.4400 | Buy Now |
|
DISTI #
296-48894-1-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SO Min Qty: 1 Container: Cut Tape |
294 Cut Tape |
|
$1.3586 / $2.4400 | Buy Now |
|
DISTI #
595-AM26LS31INSR
|
Mouser Electronics | RS-422 Interface IC Quadruple differenti al line driver 16-S RoHS: Compliant | 2416 |
|
$1.2200 / $2.4400 | Buy Now |
|
|
Chip Stock | EAR99 AM26LS31 Tape &, Reel (TR) RS422RS485 interface transceiver 5V 2mm 20ns -40C~85C | 26780 |
|
RFQ |
US Tariff Estimator: AM26LS31INSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS31INSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS31INSR Part Data Attributes
|
|
AM26LS31INSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31INSR
Texas Instruments
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422-B; Tia-422-B; V.11 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.02 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 80 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 20 Ns | |
| Width | 5.3 Mm |
Alternate Parts for AM26LS31INSR
This table gives cross-reference parts and alternative options found for AM26LS31INSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31INSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS31INSR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS31INSR is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance.
-
The AM26LS31INSR supports data rates up to 10 Mbps.
-
To handle common-mode noise, use a common-mode choke or a ferrite bead in the signal path to filter out high-frequency noise.
-
The maximum cable length supported by the AM26LS31INSR depends on the data rate and cable characteristics, but a general guideline is to limit the cable length to 50 feet or less.