| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS31DC | Motorola Semiconductor Products | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs AM26LS31DC |
| DS26LS31MJ-QMLV | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs DS26LS31MJ-QMLV |
| 5962-F7802301VEA | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-F7802301VEA |
| DS26LS31MJ/883 | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs DS26LS31MJ/883 |
| 5962-7802302MEA | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-7802302MEA |
| AM26LS31MN | NXP Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS31PC vs AM26LS31MN |
| 5962-7802301MEX | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-7802301MEX |
| AM26LS31MJB | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs AM26LS31MJB |
| 5962-7802301MEX | QP Semiconductor | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-7802301MEX |
| AM26LS31IN | NXP Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS31PC vs AM26LS31IN |
Part Details for AM26LS31PC by AMD
Results Overview of AM26LS31PC by AMD
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS31PC Information
AM26LS31PC by AMD is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS31PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 1469 |
|
$2.6535 / $5.3070 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 541 |
|
$2.2275 / $4.0500 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 388 |
|
$2.3125 / $3.7500 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 191 |
|
$2.4975 / $4.0500 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 122 |
|
$2.0000 / $4.0000 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 93 |
|
$2.6000 / $3.9000 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 47 |
|
$2.7000 / $4.0500 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 30 |
|
$2.7000 / $4.0500 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 29 |
|
$2.0250 / $4.0500 | Buy Now |
|
|
Quest Components | IC,LINE DRIVER,4 DRIVER,BIPOLAR,DIP,16PIN,PLASTIC | 10 |
|
$1.6800 / $2.2400 | Buy Now |
US Tariff Estimator: AM26LS31PC by AMD
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS31PC Part Data Attributes
|
|
AM26LS31PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS31PC
AMD
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422; Fed Std 1020 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.1135 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 30 Ns | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS31PC
This table gives cross-reference parts and alternative options found for AM26LS31PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS31PC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS31PC is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the input signals are clean and meet the specified voltage levels, and that the device is properly terminated to prevent signal reflections.
-
The AM26LS31PC supports data rates up to 10 Mbps.
-
Ensure proper heat dissipation by providing adequate airflow, using a heat sink if necessary, and following the recommended thermal design guidelines.
-
Yes, the AM26LS31PC has built-in noise immunity and can operate in noisy environments, but it's still important to follow proper PCB design and layout practices to minimize noise coupling.