| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-7802302VEA | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-7802302VEA |
| 5962-7802301MEA | NXP Semiconductors | Check for Price | Line Driver, 4 Func, 4 Driver, CDIP16 | AM26LS31PC vs 5962-7802301MEA |
| 5962-7802302VEX | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-7802302VEX |
| 5962-7802301VEA | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-7802301VEA |
| AM26LS31PCB | AMD | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS31PC vs AM26LS31PCB |
| DS26LS31MJFQMLV | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs DS26LS31MJFQMLV |
| 5962F7802302VEX | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962F7802302VEX |
| 5962-7802301VEA | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-7802301VEA |
| 5962-7802301MEX | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16 | AM26LS31PC vs 5962-7802301MEX |
| DS26LS31CN/NOPB | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | AM26LS31PC vs DS26LS31CN/NOPB |
Part Details for AM26LS31PC by Texas Instruments
Results Overview of AM26LS31PC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS31PC Information
AM26LS31PC by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS31PC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | EAR99 AM26LS31 Tube RS422RS485 interface receiver 5V 60mA 1.627801g 15ns | 710 |
|
RFQ | |
|
|
Vyrian | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | 5814 |
|
RFQ |
US Tariff Estimator: AM26LS31PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS31PC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS31PC Part Data Attributes
|
|
AM26LS31PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS31PC
Texas Instruments
Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422; Fed Std 1020 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.318 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 15 Ns | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS31PC
This table gives cross-reference parts and alternative options found for AM26LS31PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS31PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS31PC Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS31PC is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance.
-
The AM26LS31PC supports data rates up to 10 Mbps.
-
To handle common-mode noise, use a common-mode choke or a ferrite bead in the signal path to filter out high-frequency noise, and ensure that the transmitter and receiver are properly grounded.
-
The maximum cable length supported by the AM26LS31PC depends on the data rate and cable characteristics, but a general guideline is to limit the cable length to 50 feet (15 meters) or less.