Part Details for AM26LS32/BEA by Rochester Electronics LLC
Overview of AM26LS32/BEA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5476/BEA | Rochester Electronics LLC | 5476/BEA | |
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
54F193/BEA | Rochester Electronics LLC | 54F193/BEA - Dual marked (M38510/34304BEA) |
Part Details for AM26LS32/BEA
AM26LS32/BEA CAD Models
AM26LS32/BEA Part Data Attributes
|
AM26LS32/BEA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM26LS32/BEA
Rochester Electronics LLC
Line Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423 | |
JESD-30 Code | R-CDIP-T16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 38 ns | |
Receiver Number of Bits | 4 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM26LS32/BEA
This table gives cross-reference parts and alternative options found for AM26LS32/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | AM26LS32/BEA vs 5962-7802001MFA |
5962-7802006QFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32/BEA vs 5962-7802006QFA |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | AM26LS32/BEA vs 5962-7802001MFA |
5962-7802003MFX | IC QUAD LINE RECEIVER, CDFP16, Line Driver or Receiver | NXP Semiconductors | AM26LS32/BEA vs 5962-7802003MFX |
5962-7802003MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | AM26LS32/BEA vs 5962-7802003MFX |
5962-7802001MFA | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | AM26LS32/BEA vs 5962-7802001MFA |
5962-7802003MFX | QUAD LINE RECEIVER, CDFP16 | Philips Semiconductors | AM26LS32/BEA vs 5962-7802003MFX |
5962-7802001MFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32/BEA vs 5962-7802001MFX |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | AMD | AM26LS32/BEA vs 5962-7802001MFA |
5962-7802001MFX | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | AM26LS32/BEA vs 5962-7802001MFX |