Part Details for AM26LS32/BFA by AMD
Overview of AM26LS32/BFA by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM26LS32/BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, Flat Pack | 14 |
|
$54.1625 / $56.3290 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, Flat Pack | 9 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, Flat Pack | 8 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Ceramic, Flat Pack | 5 |
|
$82.3270 / $86.6600 | Buy Now |
Part Details for AM26LS32/BFA
AM26LS32/BFA CAD Models
AM26LS32/BFA Part Data Attributes
|
AM26LS32/BFA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS32/BFA
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 38 ns | |
Receiver Number of Bits | 4 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.159 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for AM26LS32/BFA
This table gives cross-reference parts and alternative options found for AM26LS32/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | AM26LS32/BFA vs 5962-7802001MFA |
5962-7802006QFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32/BFA vs 5962-7802006QFA |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | AM26LS32/BFA vs 5962-7802001MFA |
5962-7802003MFX | IC QUAD LINE RECEIVER, CDFP16, Line Driver or Receiver | NXP Semiconductors | AM26LS32/BFA vs 5962-7802003MFX |
5962-7802003MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | AM26LS32/BFA vs 5962-7802003MFX |
5962-7802001MFA | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | AM26LS32/BFA vs 5962-7802001MFA |
5962-7802003MFX | QUAD LINE RECEIVER, CDFP16 | Philips Semiconductors | AM26LS32/BFA vs 5962-7802003MFX |
5962-7802001MFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32/BFA vs 5962-7802001MFX |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | AMD | AM26LS32/BFA vs 5962-7802001MFA |
5962-7802001MFX | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | AM26LS32/BFA vs 5962-7802001MFX |