| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS32ACN | Texas Instruments | $0.7357 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32AIN vs AM26LS32ACN |
| AM26LS32AMJB | Texas Instruments | $32.4070 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AIN vs AM26LS32AMJB |
| 7802003EX | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AIN vs 7802003EX |
| 5962-7802003MEA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AIN vs 5962-7802003MEA |
| AM26LS32ACNE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32AIN vs AM26LS32ACNE4 |
| AM26LS32AINE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32AIN vs AM26LS32AINE4 |
| 7802003EA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AIN vs 7802003EA |
| AM26LS32AMJ883B | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AIN vs AM26LS32AMJ883B |
| 5962-7802003MEX | Signetics | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AIN vs 5962-7802003MEX |
| 5962-7802003MEX | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AIN vs 5962-7802003MEX |
Part Details for AM26LS32AIN by Texas Instruments
Results Overview of AM26LS32AIN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS32AIN Information
AM26LS32AIN by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS32AIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93845538
|
Verical | Quad Receiver RS-422/RS-423 16-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2032 | Americas - 22 |
|
$1.2693 / $2.4350 | Buy Now |
|
DISTI #
595-AM26LS32AIN
|
Mouser Electronics | RS-422 Interface IC Quad Diff Line RoHS: Compliant | 482 |
|
$1.3900 / $2.7600 | Buy Now |
|
|
Bristol Electronics | Quad Receiver RS-422/RS-423 16-Pin PDIP Tube | 25 |
|
RFQ | |
|
|
Quest Components | QUAD LINE RECEIVER, PDIP16 | 20 |
|
$2.7060 / $3.6900 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Receiver RS422, RS423, RS485 10Mbps 4.75V - 5.25V 16-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$1.0700 / $1.3400 | Buy Now |
|
|
Vyrian | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | 5425 |
|
RFQ |
US Tariff Estimator: AM26LS32AIN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS32AIN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS32AIN Part Data Attributes
|
|
AM26LS32AIN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32AIN
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 2.05 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS32AIN
This table gives cross-reference parts and alternative options found for AM26LS32AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS32AIN Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS32AIN is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the input signal is within the recommended voltage range, and that the output is properly terminated with a 100-ohm resistor.
-
The AM26LS32AIN supports data rates up to 1 Mbps.
-
To minimize EMI, use proper PCB layout techniques, such as separating analog and digital signals, and using shielding and grounding techniques.
-
The power consumption of the AM26LS32AIN is typically around 10mA, but can vary depending on the operating frequency and voltage.