| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS32AIN | Texas Instruments | $0.5746 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32AMJ vs AM26LS32AIN |
| AM26LS32ACN | Texas Instruments | $0.7357 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32AMJ vs AM26LS32ACN |
| AM26LS32AMJB | Texas Instruments | $32.4070 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AMJ vs AM26LS32AMJB |
| 7802003EX | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AMJ vs 7802003EX |
| 5962-7802003MEA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AMJ vs 5962-7802003MEA |
| AM26LS32ACNE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32AMJ vs AM26LS32ACNE4 |
| AM26LS32AINE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32AMJ vs AM26LS32AINE4 |
| 7802003EA | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AMJ vs 7802003EA |
| AM26LS32AMJ883B | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AMJ vs AM26LS32AMJ883B |
| 5962-7802003MEX | Signetics | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32AMJ vs 5962-7802003MEX |
Part Details for AM26LS32AMJ by Texas Instruments
Results Overview of AM26LS32AMJ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS32AMJ Information
AM26LS32AMJ by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM26LS32AMJB | Texas Instruments | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | |
| AM26LS32AMJ | Texas Instruments | Quadruple Differential Line Receiver 16-CDIP -55 to 125 |
Price & Stock for AM26LS32AMJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LINE RECEIVER,QUAD,ALS-TTL,DIFFERENTIAL,DIP,16PIN,CERAMIC | 78 |
|
$106.9500 / $138.0000 | Buy Now |
|
|
New Advantage Corporation | QUAD LINE RECIVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 116 |
|
$42.6700 | Buy Now |
|
|
Vyrian | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | 6009 |
|
RFQ |
US Tariff Estimator: AM26LS32AMJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS32AMJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS32AMJ Part Data Attributes
|
|
AM26LS32AMJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32AMJ
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Out Swing-Min | 2.05 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS32AMJ
This table gives cross-reference parts and alternative options found for AM26LS32AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS32AMJ Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS32AMJ is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance.
-
The AM26LS32AMJ supports data rates up to 1 Mbps.
-
To minimize EMI, use proper PCB layout techniques, such as separating analog and digital grounds, and using shielding and filtering as necessary.
-
Yes, the AM26LS32AMJ can be used in a multi-point bus configuration, but ensure that the total bus capacitance does not exceed 400 pF.