Part Details for AM26LS32BCN by NXP Semiconductors
Overview of AM26LS32BCN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32BCN
AM26LS32BCN CAD Models
AM26LS32BCN Part Data Attributes
|
AM26LS32BCN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AM26LS32BCN
NXP Semiconductors
IC QUAD LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, SOT-28-4, DIP-16, Line Driver or Receiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.025 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32BCN
This table gives cross-reference parts and alternative options found for AM26LS32BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS32BDM | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | AMD | AM26LS32BCN vs AM26LS32BDM |
DS26LS32CN/NOPB | Quad Differential Line Receivers 16-PDIP 0 to 70 | Texas Instruments | AM26LS32BCN vs DS26LS32CN/NOPB |
AM26LS32DM8 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM26LS32BCN vs AM26LS32DM8 |
DS26LS32MJ/883 | Quad Differential Line Receivers 16-CDIP -55 to 125 | Texas Instruments | AM26LS32BCN vs DS26LS32MJ/883 |
HD26LS32AP | Line Receiver, 4 Func, 4 Rcvr, PDIP16, DP-16 | Hitachi Ltd | AM26LS32BCN vs HD26LS32AP |
AM26LS32BPCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AMD | AM26LS32BCN vs AM26LS32BPCB |
AM26LS32PC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | AM26LS32BCN vs AM26LS32PC |
DS26LS32MJ/883B | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | AM26LS32BCN vs DS26LS32MJ/883B |
7802003EA | Line Receiver, 4 Func, 1 Rcvr, BIPolar, CQCC20 | Signetics | AM26LS32BCN vs 7802003EA |
AM26LS32PCB | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | AM26LS32BCN vs AM26LS32PCB |