Part Details for AM26LS32BPCB by AMD
Overview of AM26LS32BPCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32BPCB
AM26LS32BPCB CAD Models
AM26LS32BPCB Part Data Attributes
|
AM26LS32BPCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS32BPCB
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.1135 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.024 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 26 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM26LS32BPCB
This table gives cross-reference parts and alternative options found for AM26LS32BPCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32BPCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802001MEX | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32BPCB vs 5962-7802001MEX |
AM26LS32CN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | YAGEO Corporation | AM26LS32BPCB vs AM26LS32CN |
AM26LS32MF | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | YAGEO Corporation | AM26LS32BPCB vs AM26LS32MF |
DS26LS32ACN | IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32BPCB vs DS26LS32ACN |
DS26LS32MJ/883 | IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32BPCB vs DS26LS32MJ/883 |
AM26LS32MF | IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32BPCB vs AM26LS32MF |
DS26LS32MJ/883 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | AM26LS32BPCB vs DS26LS32MJ/883 |
5962-7802001MEX | Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 | AMD | AM26LS32BPCB vs 5962-7802001MEX |
DS26LS32CN | IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32BPCB vs DS26LS32CN |
AM26LS32IN | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | YAGEO Corporation | AM26LS32BPCB vs AM26LS32IN |