Drivers And Interfaces
AM26LS32MF
Description: IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver

Overview of AM26LS32MF by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM26LS32MF by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM26LS32MF by NXP Semiconductors

AM26LS32MF
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-423; FED STD 1020; FED STD 1030
JESD-30 Code
R-GDIP-T16
Length
19.535 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Receive Delay-Max
25 ns
Receiver Number of Bits
4
Seated Height-Max
5.08 mm
Supply Current-Max
70 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM26LS32MF
    NXP Semiconductors
    IC QUAD LINE RECEIVER, CDIP16, CERDIP-16, Line Driver or Receiver
    VS

Alternate Parts for AM26LS32MF

This table gives cross-reference parts and alternative options found for AM26LS32MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-7802001MEX IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver NXP Semiconductors AM26LS32MF vs 5962-7802001MEX
AM26LS32CN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation AM26LS32MF vs AM26LS32CN
AM26LS32MF Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 YAGEO Corporation AM26LS32MF vs AM26LS32MF
AM26LS32BPCB Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 AMD AM26LS32MF vs AM26LS32BPCB
DS26LS32ACN IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32MF vs DS26LS32ACN
DS26LS32MJ/883 IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32MF vs DS26LS32MJ/883
DS26LS32MJ/883 Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC AM26LS32MF vs DS26LS32MJ/883
5962-7802001MEX Line Receiver, 4 Func, 4 Rcvr, CDIP16, CERAMIC, DIP-16 AMD AM26LS32MF vs 5962-7802001MEX
DS26LS32CN IC QUAD LINE RECEIVER, PDIP16, DIP-16, Line Driver or Receiver National Semiconductor Corporation AM26LS32MF vs DS26LS32CN
AM26LS32IN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation AM26LS32MF vs AM26LS32IN
Part Number Description Manufacturer Compare
AM26LS32PC Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products AM26LS32MF vs AM26LS32PC
AM26LS32DM Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 AMD AM26LS32MF vs AM26LS32DM
AM26LS32IN Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 YAGEO Corporation AM26LS32MF vs AM26LS32IN
SN65LBC173ANE4 Quadruple RS-485 Differential Line Receivers 16-PDIP -40 to 85 Texas Instruments AM26LS32MF vs SN65LBC173ANE4
DS26LS32CN/NOPB Quad Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments AM26LS32MF vs DS26LS32CN/NOPB
SN75ALS195NE4 DUAL LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 Texas Instruments AM26LS32MF vs SN75ALS195NE4
SN75ALS199N Quadruple Differential Line Receiver 16-PDIP 0 to 70 Texas Instruments AM26LS32MF vs SN75ALS199N
SN65LBC173DRG4 Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 Texas Instruments AM26LS32MF vs SN65LBC173DRG4
SN65LBC173ANR QUAD LINE RECEIVER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments AM26LS32MF vs SN65LBC173ANR
AM26LS32CN Quad Differential Line Receivers 16-PDIP 0 to 70 Texas Instruments AM26LS32MF vs AM26LS32CN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM26LS32MF by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM26LS32MF by NXP Semiconductors

Select Manufacturer
Which Manufacturer of AM26LS32MF would you like to use for your alert(s)?
  • Please alert me when AM26LS32MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM26LS32MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM26LS32MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM26LS32MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM26LS32MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM26LS32MF by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: