| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS32MF | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32DMB vs AM26LS32MF |
| AM26LS32CN | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32DMB vs AM26LS32CN |
| AM26LS32DM | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16 | AM26LS32DMB vs AM26LS32DM |
| AM26LS32BIN | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32DMB vs AM26LS32BIN |
| AM26LS32PC | Motorola Semiconductor Products | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDIP16 | AM26LS32DMB vs AM26LS32PC |
| DS26LS32MJ/883B | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, CDIP16 | AM26LS32DMB vs DS26LS32MJ/883B |
| DS26LS32ACN/NOPB | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDIP16 | AM26LS32DMB vs DS26LS32ACN/NOPB |
| DS26LS32CN | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDIP16 | AM26LS32DMB vs DS26LS32CN |
| HD26LS32P | Hitachi Ltd | Check for Price | Line Receiver, 4 Func, 4 Rcvr, PDIP16 | AM26LS32DMB vs HD26LS32P |
| 5962-7802001MEX | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CDIP16 | AM26LS32DMB vs 5962-7802001MEX |
Part Details for AM26LS32DMB by Texas Instruments
Results Overview of AM26LS32DMB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS32DMB Information
AM26LS32DMB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS32DMB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Receiver, TTL, CDIP16 | 6071 |
|
RFQ |
US Tariff Estimator: AM26LS32DMB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS32DMB Part Data Attributes
|
|
AM26LS32DMB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS32DMB
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, TTL, CDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Interface IC Type | Line Receiver | |
| JESD-30 Code | R-XDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.431 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Low Current-Max | 0.008 A | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 38 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AM26LS32DMB
This table gives cross-reference parts and alternative options found for AM26LS32DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS32DMB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS32DMB is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure reliable operation in high-temperature environments, it's recommended to use a heat sink, ensure good airflow, and follow proper thermal design guidelines. The device is rated for operation up to 125°C.
-
The AM26LS32DMB can support data rates up to 1 Mbps, making it suitable for high-speed digital communication applications.
-
To prevent electrostatic discharge (ESD) damage, it's essential to follow proper handling and storage procedures, use ESD-protective equipment, and ensure that the device is properly grounded during assembly and testing.
-
While the AM26LS32DMB is typically used in 5V systems, it can be used in 3.3V systems with some limitations. However, the output voltage swing will be reduced, and the device may not meet the specified performance characteristics.