Part Details for AM26LS32FM by AMD
Overview of AM26LS32FM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS32FM
AM26LS32FM CAD Models
AM26LS32FM Part Data Attributes
|
AM26LS32FM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS32FM
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDFP16, CERPACK-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.0965 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 2.159 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for AM26LS32FM
This table gives cross-reference parts and alternative options found for AM26LS32FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Rochester Electronics LLC | AM26LS32FM vs 5962-7802001MFA |
5962-7802006QFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32FM vs 5962-7802006QFA |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, TTL, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | AM26LS32FM vs 5962-7802001MFA |
5962-7802003MFX | IC QUAD LINE RECEIVER, CDFP16, Line Driver or Receiver | NXP Semiconductors | AM26LS32FM vs 5962-7802003MFX |
5962-7802003MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | AM26LS32FM vs 5962-7802003MFX |
5962-7802001MFA | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Motorola Mobility LLC | AM26LS32FM vs 5962-7802001MFA |
5962-7802003MFX | QUAD LINE RECEIVER, CDFP16 | Philips Semiconductors | AM26LS32FM vs 5962-7802003MFX |
5962-7802001MFX | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32FM vs 5962-7802001MFX |
5962-7802001MFA | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | AMD | AM26LS32FM vs 5962-7802001MFA |
5962-7802001MFX | Line Receiver, 4 Func, 4 Rcvr, CDFP16, CERAMIC, DFP-16 | Teledyne e2v | AM26LS32FM vs 5962-7802001MFX |