Part Details for AM26LS32SC by AMD
Overview of AM26LS32SC by AMD
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM26LS32SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 515 |
|
$1.5222 / $3.7128 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 383 |
|
$0.6750 / $1.8000 | Buy Now |
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 1069 |
|
$0.6900 / $1.5000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 333 |
|
$2.1548 / $4.9725 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 306 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 275 |
|
$1.1100 / $2.4000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 192 |
|
$1.8500 / $4.0000 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 152 |
|
$2.3125 / $3.7500 | Buy Now |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 20 |
|
$2.5511 / $3.4788 | Buy Now |
Part Details for AM26LS32SC
AM26LS32SC CAD Models
AM26LS32SC Part Data Attributes
|
AM26LS32SC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM26LS32SC
AMD
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; FED STD 1020; FED STD 1030 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AM26LS32SC
This table gives cross-reference parts and alternative options found for AM26LS32SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS32SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33ID-T | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS32SC vs AM26LS33ID-T |
DS26LS32CM/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32SC vs DS26LS32CM/NOPB |
AM26LS32CD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32SC vs AM26LS32CD |
DS26LS32CM | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS32SC vs DS26LS32CM |
AM26LS33ID | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | AM26LS32SC vs AM26LS33ID |
DS26LS33ACM | QUAD LINE RECEIVER, PDSO16, PLASTIC, SOP-16 | Texas Instruments | AM26LS32SC vs DS26LS33ACM |
AM26LS32BCD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32SC vs AM26LS32BCD |
DS26LS32CM | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS32SC vs DS26LS32CM |
AM26LS33ID | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS32SC vs AM26LS33ID |
AM26LS33CD | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | AM26LS32SC vs AM26LS33CD |