| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS33SCTR | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | DS26LS32CM vs AM26LS33SCTR |
| AM26LS33CD-T | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | DS26LS32CM vs AM26LS33CD-T |
| AM26LS33ID | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | DS26LS32CM vs AM26LS33ID |
| AM26LS33CD | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | DS26LS32CM vs AM26LS33CD |
| AM26LS33ID-T | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | DS26LS32CM vs AM26LS33ID-T |
| DS26LS32ACMX/NOPB | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | DS26LS32CM vs DS26LS32ACMX/NOPB |
| DS26LS32CMX | National Semiconductor Corporation | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | DS26LS32CM vs DS26LS32CMX |
| AM26LS32CD-T | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | DS26LS32CM vs AM26LS32CD-T |
| AM26LS32CD | YAGEO Corporation | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | DS26LS32CM vs AM26LS32CD |
| AM26LS33ID | NXP Semiconductors | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | DS26LS32CM vs AM26LS33ID |
Part Details for DS26LS32CM by Texas Instruments
Results Overview of DS26LS32CM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS26LS32CM Information
DS26LS32CM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS26LS32CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.4100 | RFQ |
|
|
Unikey Electronic Pte Ltd | Quad Receiver RS-422/RS-423 16-Pin SOIC Tube Min Qty: 10 Date Code: 11+ Container: Tube | 3370 |
|
$32.9781 / $36.1232 | Buy Now |
US Tariff Estimator: DS26LS32CM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS26LS32CM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS26LS32CM Part Data Attributes
|
|
DS26LS32CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS32CM
Texas Instruments
Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-16 | |
| Pin Count | 16 | |
| Similar Group | Lr001006101310011032 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422; Eia-423; Fed Std 1020; Fed Std 1030 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2.3 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 25 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.753 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for DS26LS32CM
This table gives cross-reference parts and alternative options found for DS26LS32CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS32CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS26LS32CM Frequently Asked Questions (FAQ)
-
The maximum data transfer rate of the DS26LS32CM is 32 Mbps.
-
No, the DS26LS32CM is not compatible with 5V systems. It operates on a 3.3V supply voltage.
-
The power consumption of the DS26LS32CM is typically 15mA at 3.3V supply voltage.
-
No, the DS26LS32CM does not have built-in termination resistors. External termination resistors are required.
-
Yes, the DS26LS32CM is hot-swappable, meaning it can be inserted or removed from a system without powering down the system.