| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS32ACD | Texas Instruments | $0.5970 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33ACD vs AM26LS32ACD |
| DS26LS32ACMX/NOPB | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | AM26LS33ACD vs DS26LS32ACMX/NOPB |
| AM26LS32ACD-00 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33ACD vs AM26LS32ACD-00 |
| AM26LS32ACDG4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33ACD vs AM26LS32ACDG4 |
| AM26LS32AIDRE4 | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33ACD vs AM26LS32AIDRE4 |
| V62/07603-01XE | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33ACD vs V62/07603-01XE |
| DS26LS32ACMX/NOPB | Rochester Electronics LLC | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | AM26LS33ACD vs DS26LS32ACMX/NOPB |
| AM26LS33ACDRG4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33ACD vs AM26LS33ACDRG4 |
| AM26LS32AIDRE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | AM26LS33ACD vs AM26LS32AIDRE4 |
| DS26LS32ACM | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Driver, 4 Rcvr, TTL, PDSO16 | AM26LS33ACD vs DS26LS32ACM |
Part Details for AM26LS33ACD by Texas Instruments
Results Overview of AM26LS33ACD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33ACD Information
AM26LS33ACD by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AM26LS33ACDR | Texas Instruments | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | |
| AM26LS33ACD | Texas Instruments | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | |
| AM26LS33ACDG4 | Texas Instruments | Quadruple Differential Line Receiver 16-SOIC 0 to 70 |
Price & Stock for AM26LS33ACD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6791-5-ND
|
DigiKey | IC RX 16-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Bristol Electronics | Quad Receiver RS-422/RS-423 Automotive 16-Pin SOIC Tube | 1246 |
|
RFQ | |
|
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, PDSO16 | 113 |
|
$0.4609 / $0.9876 | Buy Now |
|
|
Quest Components | LINE RECEIVER, 4 FUNC, 4 RCVR, BIPOLAR, PDSO16 | 87 |
|
$1.1352 / $2.0640 | Buy Now |
|
|
Rochester Electronics | AM26LS33A Quadruple Differential Line Receiver RoHS: Compliant Status: Obsolete Min Qty: 1 | 102 |
|
$0.5358 / $0.8642 | Buy Now |
US Tariff Estimator: AM26LS33ACD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33ACD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AM26LS33ACD Part Data Attributes
|
|
AM26LS33ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS33ACD
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| High Level Input Current-Max | 0.000002 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2.25 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for AM26LS33ACD
This table gives cross-reference parts and alternative options found for AM26LS33ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
AM26LS33ACD Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the AM26LS33ACD is 4.5V to 5.5V.
-
To ensure reliable data transmission, ensure that the transmitter and receiver are properly terminated, and the transmission line is properly matched to the driver output impedance. Also, ensure that the data rate is within the specified range and the signal amplitude is within the recommended range.
-
The AM26LS33ACD supports data rates up to 10 Mbps.
-
To minimize EMI, use proper shielding, grounding, and layout techniques. Also, ensure that the transmission line is properly terminated and the signal amplitude is within the recommended range.
-
The power consumption of the AM26LS33ACD is typically around 20mA at 5V supply voltage.