| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AM26LS33AMFKB | Texas Instruments | $25.0125 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | AM26LS33AMFK vs AM26LS33AMFKB |
| AM26LS33/B2A | AMD | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | AM26LS33AMFK vs AM26LS33/B2A |
| 5962-7802002M2X | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CQCC20 | AM26LS33AMFK vs 5962-7802002M2X |
| 5962-7802004M2X | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | AM26LS33AMFK vs 5962-7802004M2X |
| 5962-7802002M2X | Teledyne HiRel | Check for Price | Line Receiver, 4 Func, 4 Rcvr, CQCC20 | AM26LS33AMFK vs 5962-7802002M2X |
| 5962-7802002M2A | Rochester Electronics LLC | Check for Price | Line Receiver, 4 Func, 4 Rcvr, TTL, CQCC20 | AM26LS33AMFK vs 5962-7802002M2A |
| 5962-7802002M2A | Teledyne HiRel | Check for Price | Line Receiver, 4 Func, 4 Rcvr, TTL, CQCC20 | AM26LS33AMFK vs 5962-7802002M2A |
| 5962-7802004M2A | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | AM26LS33AMFK vs 5962-7802004M2A |
Part Details for AM26LS33AMFK by Texas Instruments
Results Overview of AM26LS33AMFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM26LS33AMFK Information
AM26LS33AMFK by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AM26LS33AMFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20 | 6071 |
|
RFQ |
US Tariff Estimator: AM26LS33AMFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AM26LS33AMFK Part Data Attributes
|
|
AM26LS33AMFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM26LS33AMFK
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-422-B; Tia-422-B; Eia-423-B; Tia-423-B; V.10; V.11 | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for AM26LS33AMFK
This table gives cross-reference parts and alternative options found for AM26LS33AMFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33AMFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.