Part Details for AM26LS33CD by YAGEO Corporation
Overview of AM26LS33CD by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM26LS33CD
AM26LS33CD CAD Models
AM26LS33CD Part Data Attributes
|
AM26LS33CD
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AM26LS33CD
YAGEO Corporation
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 4 | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AM26LS33CD
This table gives cross-reference parts and alternative options found for AM26LS33CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM26LS33CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS33ID | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | AM26LS33CD vs AM26LS33ID |
DS26LS32CMX | IC QUAD LINE RECEIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | AM26LS33CD vs DS26LS32CMX |
DS26LS32CMX/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS33CD vs DS26LS32CMX/NOPB |
AM26LS33ID | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS33CD vs AM26LS33ID |
AM26LS33CD | IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver | NXP Semiconductors | AM26LS33CD vs AM26LS33CD |
AM26LS32CD-T | IC QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | AM26LS33CD vs AM26LS32CD-T |
AM26LS33SC | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, SO-16 | AMD | AM26LS33CD vs AM26LS33SC |
DS26LS32CM/NOPB | Quad Differential Line Receivers 16-SOIC 0 to 70 | Texas Instruments | AM26LS33CD vs DS26LS32CM/NOPB |
AM26LS32CD | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16, | YAGEO Corporation | AM26LS33CD vs AM26LS32CD |
AM26LS32ACNSRG4 | Quadruple Differential Line Receivers 16-SO 0 to 70 | Texas Instruments | AM26LS33CD vs AM26LS32ACNSRG4 |